
FCR1WSJT-52-330R | |
|---|---|
DigiKey Part Number | 13-FCR1WSJT-52-330RCT-ND - Cut Tape (CT) 13-FCR1WSJT-52-330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FCR1WSJT-52-330R |
Description | RES 330 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06300 | €0.63 |
| 25 | €0.05240 | €1.31 |
| 50 | €0.04600 | €2.30 |
| 100 | €0.04060 | €4.06 |
| 250 | €0.03464 | €8.66 |
| 500 | €0.03090 | €15.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.02690 | €26.90 |
| 2.000 | €0.02428 | €48.56 |
| 3.000 | €0.02292 | €68.76 |
| 5.000 | €0.02139 | €106.95 |
| 7.000 | €0.02048 | €143.36 |
| 10.000 | €0.01959 | €195.90 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

