330 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR1WSJT-52-330R

DigiKey Part Number
13-FCR1WSJT-52-330RCT-ND - Cut Tape (CT)
13-FCR1WSJT-52-330RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FCR1WSJT-52-330R
Description
RES 330 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.06300€0.63
25€0.05240€1.31
50€0.04600€2.30
100€0.04060€4.06
250€0.03464€8.66
500€0.03090€15.45
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.02690€26.90
2.000€0.02428€48.56
3.000€0.02292€68.76
5.000€0.02139€106.95
7.000€0.02048€143.36
10.000€0.01959€195.90
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000