
FCR1WSJT-52-1M | |
|---|---|
DigiKey Part Number | 13-FCR1WSJT-52-1MCT-ND - Cut Tape (CT) 13-FCR1WSJT-52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FCR1WSJT-52-1M |
Description | RES 1M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1WSJT-52-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03600 | €0.90 |
| 50 | €0.03160 | €1.58 |
| 100 | €0.02790 | €2.79 |
| 250 | €0.02368 | €5.92 |
| 500 | €0.02106 | €10.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.01827 | €18.27 |
| 2.000 | €0.01643 | €32.86 |
| 3.000 | €0.01547 | €46.41 |
| 5.000 | €0.01440 | €72.00 |
| 7.000 | €0.01376 | €96.32 |
| 10.000 | €0.01313 | €131.30 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

