
FCR-50JT-52-10R | |
|---|---|
DigiKey Part Number | 13-FCR-50JT-52-10RCT-ND - Cut Tape (CT) 13-FCR-50JT-52-10RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FCR-50JT-52-10R |
Description | RES 10 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.04060 | €2.03 |
| 100 | €0.03580 | €3.58 |
| 250 | €0.03048 | €7.62 |
| 500 | €0.02718 | €13.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.02364 | €23.64 |
| 2.000 | €0.02131 | €42.62 |
| 3.000 | €0.02010 | €60.30 |
| 5.000 | €0.01874 | €93.70 |
| 7.000 | €0.01793 | €125.51 |
| 10.000 | €0.01714 | €171.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

