
FCR-50JR-52-160R | |
|---|---|
DigiKey Part Number | FCR-50JR-52-160R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR-50JR-52-160R |
Description | RES 160 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01689 | €84.45 |
| Unit Price without VAT: | €0.01689 |
|---|---|
| Unit Price with VAT: | €0.02027 |

