Similar

FAE100JR-73-10R | |
|---|---|
DigiKey Part Number | FAE100JR-73-10R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAE100JR-73-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FAE100JR-73-10R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAE1WSJR-52-10R | YAGEO | 0 | 13-FAE1WSJR-52-10RCT-ND | €0.23000 | Similar |


