


CS1206KKX7R9BB225 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R9BB225TR-ND - Tape & Reel (TR) 13-CS1206KKX7R9BB225CT-ND - Cut Tape (CT) 13-CS1206KKX7R9BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R9BB225 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.58400 | €5.84 |
| 50 | €0.45500 | €22.75 |
| 100 | €0.41530 | €41.53 |
| 500 | €0.34840 | €174.20 |
| 1.000 | €0.32770 | €327.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28774 | €863.22 |
| 6.000 | €0.27582 | €1,654.92 |
| 9.000 | €0.26984 | €2,428.56 |
| 15.000 | €0.26322 | €3,948.30 |
| 21.000 | €0.25935 | €5,446.35 |
| 30.000 | €0.25562 | €7,668.60 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

