
CS1206JKNPOCBN470 | |
|---|---|
DigiKey Part Number | 311-3641-2-ND - Tape & Reel (TR) 311-3641-1-ND - Cut Tape (CT) 311-3641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN470 |
Description | CAP CER 47PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13600 | €1.36 |
| 50 | €0.09800 | €4.90 |
| 100 | €0.08660 | €8.66 |
| 500 | €0.06720 | €33.60 |
| 1.000 | €0.06122 | €61.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05128 | €153.84 |
| 6.000 | €0.04785 | €287.10 |
| 9.000 | €0.04614 | €415.26 |
| 15.000 | €0.04423 | €663.45 |
| 21.000 | €0.04312 | €905.52 |
| 30.000 | €0.04205 | €1,261.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

