Direct

CS0805JKNPO9BN332 | |
|---|---|
DigiKey Part Number | 13-CS0805JKNPO9BN332TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS0805JKNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X332J5GACTU | KEMET | 0 | 399-C0805X332J5GACTUTR-ND | €0.23133 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08177 | €245.31 |
| Unit Price without VAT: | €0.08177 |
|---|---|
| Unit Price with VAT: | €0.09812 |


