Direct



CQ0805FRNPOYBN200 | |
|---|---|
DigiKey Part Number | 13-CQ0805FRNPOYBN200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0805FRNPOYBN200 |
Description | CAP CER 20PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C200FAGAC | KEMET | 1.438 | 399-8762-1-ND | €3.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16239 | €649.56 |
| Unit Price without VAT: | €0.16239 |
|---|---|
| Unit Price with VAT: | €0.19487 |


