


CQ0805CRNPOYBN5R6 | |
|---|---|
DigiKey Part Number | 13-CQ0805CRNPOYBN5R6TR-ND - Tape & Reel (TR) 13-CQ0805CRNPOYBN5R6CT-ND - Cut Tape (CT) 13-CQ0805CRNPOYBN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805CRNPOYBN5R6 |
Description | CAP CER 5.6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21200 | €2.12 |
| 50 | €0.15680 | €7.84 |
| 100 | €0.13970 | €13.97 |
| 500 | €0.11118 | €55.59 |
| 1.000 | €0.10237 | €102.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08491 | €339.64 |
| 8.000 | €0.08024 | €641.92 |
| 12.000 | €0.07789 | €934.68 |
| 20.000 | €0.07530 | €1,506.00 |
| 28.000 | €0.07378 | €2,065.84 |
| 40.000 | €0.07232 | €2,892.80 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

