68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603JRNPOYBN680

DigiKey Part Number
13-CQ0603JRNPOYBN680TR-ND - Tape & Reel (TR)
13-CQ0603JRNPOYBN680CT-ND - Cut Tape (CT)
13-CQ0603JRNPOYBN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603JRNPOYBN680
Description
CAP CER 68PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17400€1.74
50€0.12740€6.37
100€0.11300€11.30
500€0.08898€44.49
1.000€0.08156€81.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06707€268.28
8.000€0.06313€505.04
12.000€0.06116€733.92
20.000€0.05898€1,179.60
28.000€0.05770€1,615.60
40.000€0.05647€2,258.80
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000