


CQ0603JRNPOYBN680 | |
|---|---|
DigiKey Part Number | 13-CQ0603JRNPOYBN680TR-ND - Tape & Reel (TR) 13-CQ0603JRNPOYBN680CT-ND - Cut Tape (CT) 13-CQ0603JRNPOYBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603JRNPOYBN680 |
Description | CAP CER 68PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17400 | €1.74 |
| 50 | €0.12740 | €6.37 |
| 100 | €0.11300 | €11.30 |
| 500 | €0.08898 | €44.49 |
| 1.000 | €0.08156 | €81.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06707 | €268.28 |
| 8.000 | €0.06313 | €505.04 |
| 12.000 | €0.06116 | €733.92 |
| 20.000 | €0.05898 | €1,179.60 |
| 28.000 | €0.05770 | €1,615.60 |
| 40.000 | €0.05647 | €2,258.80 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

