


CQ0603FRNPO9BN240 | |
|---|---|
DigiKey Part Number | 13-CQ0603FRNPO9BN240TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0603FRNPO9BN240 |
Description | CAP CER 24PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07400 | €296.00 |
| Unit Price without VAT: | €0.07400 |
|---|---|
| Unit Price with VAT: | €0.08880 |

