


CQ0402BRNPO9BN5R1 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN5R1TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN5R1CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN5R1 |
Description | CAP CER 5.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN5R1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04500 | €2.25 |
| 100 | €0.03920 | €3.92 |
| 500 | €0.02916 | €14.58 |
| 1.000 | €0.02608 | €26.08 |
| 2.500 | €0.02284 | €57.10 |
| 5.000 | €0.02090 | €104.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01838 | €183.80 |
| 20.000 | €0.01713 | €342.60 |
| 30.000 | €0.01650 | €495.00 |
| 50.000 | €0.01581 | €790.50 |
| 70.000 | €0.01540 | €1,078.00 |
| 100.000 | €0.01501 | €1,501.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

