


CQ0201CRNPO8BN9R4 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN9R4TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN9R4CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN9R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN9R4 |
Description | CAP CER 9.4PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN9R4 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04900 | €0.49 |
| 50 | €0.03380 | €1.69 |
| 100 | €0.02920 | €2.92 |
| 500 | €0.02136 | €10.68 |
| 1.000 | €0.01899 | €18.99 |
| 2.500 | €0.01648 | €41.20 |
| 5.000 | €0.01497 | €74.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01249 | €187.35 |
| 30.000 | €0.01162 | €348.60 |
| 45.000 | €0.01119 | €503.55 |
| 75.000 | €0.01071 | €803.25 |
| 105.000 | €0.01043 | €1,095.15 |
| 150.000 | €0.01016 | €1,524.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

