Upgrade



CQ0201BRNPO8BN1R3 | |
|---|---|
DigiKey Part Number | CQ0201BRNPO8BN1R3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN1R3 |
Description | CAP CER 1.3PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN1R3 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQ0201ARNPO8BN1R3 | YAGEO | 14.960 | 13-CQ0201ARNPO8BN1R3CT-ND | €0.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01143 | €171.45 |
| Unit Price without VAT: | €0.01143 |
|---|---|
| Unit Price with VAT: | €0.01372 |


