


CQ0201ARNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN4R7TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN4R7CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05800 | €0.58 |
| 50 | €0.04020 | €2.01 |
| 100 | €0.03480 | €3.48 |
| 500 | €0.02576 | €12.88 |
| 1.000 | €0.02297 | €22.97 |
| 2.500 | €0.02005 | €50.12 |
| 5.000 | €0.01829 | €91.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01536 | €230.40 |
| 30.000 | €0.01435 | €430.50 |
| 45.000 | €0.01384 | €622.80 |
| 75.000 | €0.01328 | €996.00 |
| 105.000 | €0.01295 | €1,359.75 |
| 150.000 | €0.01264 | €1,896.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

