


CQ0201ARNPO8BN2R2 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN2R2TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN2R2CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN2R2 |
Description | CAP CER 2.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN2R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04160 | €2.08 |
| 100 | €0.03600 | €3.60 |
| 500 | €0.02674 | €13.37 |
| 1.000 | €0.02388 | €23.88 |
| 2.500 | €0.02086 | €52.15 |
| 5.000 | €0.01905 | €95.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01601 | €240.15 |
| 30.000 | €0.01497 | €449.10 |
| 45.000 | €0.01445 | €650.25 |
| 75.000 | €0.01387 | €1,040.25 |
| 105.000 | €0.01353 | €1,420.65 |
| 150.000 | €0.01321 | €1,981.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

