


CQ0100BRNPO8BN3R6 | |
|---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BN3R6TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN3R6CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN3R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BN3R6 |
Description | CAP CER 3.6PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01710 | €1.71 |
| 500 | €0.01218 | €6.09 |
| 1.000 | €0.01070 | €10.70 |
| 2.500 | €0.00913 | €22.82 |
| 5.000 | €0.00819 | €40.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00646 | €129.20 |
| 40.000 | €0.00596 | €238.40 |
| 60.000 | €0.00571 | €342.60 |
| 100.000 | €0.00543 | €543.00 |
| 140.000 | €0.00527 | €737.80 |
| 200.000 | €0.00512 | €1,024.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

