
CFR-50JT-52-1K2 | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-1K2CT-ND - Cut Tape (CT) 13-CFR-50JT-52-1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-1K2 |
Description | RES 1.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JT-52-1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04000 | €0.40 |
| 25 | €0.03360 | €0.84 |
| 50 | €0.02920 | €1.46 |
| 100 | €0.02570 | €2.57 |
| 250 | €0.02184 | €5.46 |
| 500 | €0.01940 | €9.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.01733 | €17.33 |
| 2.000 | €0.01557 | €31.14 |
| 3.000 | €0.01466 | €43.98 |
| 5.000 | €0.01363 | €68.15 |
| 7.000 | €0.01302 | €91.14 |
| 10.000 | €0.01242 | €124.20 |
| 12.000 | €0.01214 | €145.68 |
| 24.000 | €0.01115 | €267.60 |
| 25.000 | €0.01110 | €277.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

