
CFR-25JT-52-68R | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-68RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-68RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-68R |
Description | RES 68 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-68R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02320 | €0.58 |
| 50 | €0.02040 | €1.02 |
| 100 | €0.01780 | €1.78 |
| 250 | €0.01508 | €3.77 |
| 500 | €0.01336 | €6.68 |
| 1.000 | €0.01190 | €11.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00901 | €45.05 |
| 10.000 | €0.00818 | €81.80 |
| 15.000 | €0.00776 | €116.40 |
| 25.000 | €0.00727 | €181.75 |
| 35.000 | €0.00698 | €244.30 |
| 50.000 | €0.00670 | €335.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

