Direct

CC1812JKNPOABN102 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPOABN102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOABN102 |
Description | CAP CER 1000PF 200V C0G/NPO 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOABN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102J2GACTU | KEMET | 1.122 | 399-15622-1-ND | €1.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32844 | €328.44 |
| Unit Price without VAT: | €0.32844 |
|---|---|
| Unit Price with VAT: | €0.39413 |


