


CC1808KKX7REBB221 | |
|---|---|
DigiKey Part Number | 311-4541-2-ND - Tape & Reel (TR) 311-4541-1-ND - Cut Tape (CT) 311-4541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7REBB221 |
Description | CAP CER 220PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7REBB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.48700 | €4.87 |
| 50 | €0.37660 | €18.83 |
| 100 | €0.34230 | €34.23 |
| 500 | €0.28454 | €142.27 |
| 1.000 | €0.26671 | €266.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24002 | €480.04 |
| 4.000 | €0.22851 | €914.04 |
| 6.000 | €0.22274 | €1,336.44 |
| 10.000 | €0.21635 | €2,163.50 |
| 14.000 | €0.21261 | €2,976.54 |
| 20.000 | €0.20901 | €4,180.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

