


CC1210KKX7RCBB223 | |
|---|---|
DigiKey Part Number | 311-2041-2-ND - Tape & Reel (TR) 311-2041-1-ND - Cut Tape (CT) 311-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RCBB223 |
Description | CAP CER 0.022UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RCBB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.53500 | €5.35 |
| 50 | €0.41460 | €20.73 |
| 100 | €0.37770 | €37.77 |
| 500 | €0.31548 | €157.74 |
| 1.000 | €0.29622 | €296.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26703 | €534.06 |
| 4.000 | €0.25461 | €1,018.44 |
| 6.000 | €0.24839 | €1,490.34 |
| 10.000 | €0.24149 | €2,414.90 |
| 14.000 | €0.23746 | €3,324.44 |
| 20.000 | €0.23358 | €4,671.60 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

