
CC1210JKNPOBBN472 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPOBBN472TR-ND - Tape & Reel (TR) 13-CC1210JKNPOBBN472CT-ND - Cut Tape (CT) 13-CC1210JKNPOBBN472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOBBN472 |
Description | CAP CER 4700PF 500V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPOBBN472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27100 | €2.71 |
| 50 | €0.20400 | €10.20 |
| 100 | €0.18320 | €18.32 |
| 500 | €0.14806 | €74.03 |
| 1.000 | €0.13724 | €137.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12387 | €371.61 |
| 6.000 | €0.11733 | €703.98 |
| 9.000 | €0.11405 | €1,026.45 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

