
CC1206ZRY5V9BB104 | |
|---|---|
DigiKey Part Number | 311-4505-2-ND - Tape & Reel (TR) 311-4505-1-ND - Cut Tape (CT) 311-4505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V9BB104 |
Description | CAP CER 0.1UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11400 | €1.14 |
| 50 | €0.08160 | €4.08 |
| 100 | €0.07180 | €7.18 |
| 500 | €0.05518 | €27.59 |
| 1.000 | €0.05005 | €50.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04037 | €161.48 |
| 8.000 | €0.03766 | €301.28 |
| 12.000 | €0.03631 | €435.72 |
| 20.000 | €0.03480 | €696.00 |
| 28.000 | €0.03392 | €949.76 |
| 40.000 | €0.03308 | €1,323.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

