



CC1206KRX7R9BB331 | |
|---|---|
DigiKey Part Number | 311-1166-2-ND - Tape & Reel (TR) 311-1166-1-ND - Cut Tape (CT) 311-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB331 |
Description | CAP CER 330PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.033" (0.85mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09400 | €0.94 |
| 50 | €0.06740 | €3.37 |
| 100 | €0.05890 | €5.89 |
| 500 | €0.04480 | €22.40 |
| 1.000 | €0.04046 | €40.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03235 | €129.40 |
| 8.000 | €0.03006 | €240.48 |
| 12.000 | €0.02891 | €346.92 |
| 20.000 | €0.02763 | €552.60 |
| 28.000 | €0.02689 | €752.92 |
| 40.000 | €0.02617 | €1,046.80 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

