


CC1206KRX7R9BB122 | |
|---|---|
DigiKey Part Number | 311-1197-2-ND - Tape & Reel (TR) 311-1197-1-ND - Cut Tape (CT) 311-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB122 |
Description | CAP CER 1200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB122 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.033" (0.85mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 50 | €0.08540 | €4.27 |
| 100 | €0.07500 | €7.50 |
| 500 | €0.05780 | €28.90 |
| 1.000 | €0.05248 | €52.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04241 | €169.64 |
| 8.000 | €0.03960 | €316.80 |
| 12.000 | €0.03819 | €458.28 |
| 20.000 | €0.03664 | €732.80 |
| 28.000 | €0.03572 | €1,000.16 |
| 40.000 | €0.03485 | €1,394.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

