
CC1206KRNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC1206KRNPO9BN101TR-ND - Tape & Reel (TR) 13-CC1206KRNPO9BN101CT-ND - Cut Tape (CT) 13-CC1206KRNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRNPO9BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10800 | €1.08 |
| 50 | €0.07740 | €3.87 |
| 100 | €0.06790 | €6.79 |
| 500 | €0.05204 | €26.02 |
| 1.000 | €0.04714 | €47.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03793 | €151.72 |
| 8.000 | €0.03535 | €282.80 |
| 12.000 | €0.03405 | €408.60 |
| 20.000 | €0.03262 | €652.40 |
| 28.000 | €0.03178 | €889.84 |
| 40.000 | €0.03097 | €1,238.80 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

