


CC1206KKX7R7BB684 | |
|---|---|
DigiKey Part Number | 311-4459-2-ND - Tape & Reel (TR) 311-4459-1-ND - Cut Tape (CT) 311-4459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R7BB684 |
Description | CAP CER 0.68UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R7BB684 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7R9BB684 | YAGEO | 19 | 311-4462-1-ND | €0.28000 | Upgrade |
| C1206C684K4RACTU | KEMET | 4.862 | 399-C1206C684K4RACTUCT-ND | €0.76000 | Direct |
| C1206C684J3RACTU | KEMET | 479 | 399-C1206C684J3RACTUCT-ND | €1.03000 | Upgrade |
| C1206C684K3RACTU | KEMET | 12.758 | 399-C1206C684K3RACTUCT-ND | €0.81000 | Upgrade |
| C1206C684K5RACTU | KEMET | 195.812 | 399-C1206C684K5RACTUCT-ND | €0.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17400 | €1.74 |
| 50 | €0.12760 | €6.38 |
| 100 | €0.11330 | €11.33 |
| 500 | €0.08914 | €44.57 |
| 1.000 | €0.08170 | €81.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06907 | €207.21 |
| 6.000 | €0.06479 | €388.74 |
| 9.000 | €0.06265 | €563.85 |
| 15.000 | €0.06028 | €904.20 |
| 21.000 | €0.05889 | €1,236.69 |
| 30.000 | €0.05756 | €1,726.80 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

