


CC1206KFX7R8BB475 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R8BB475TR-ND - Tape & Reel (TR) 13-CC1206KFX7R8BB475CT-ND - Cut Tape (CT) 13-CC1206KFX7R8BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R8BB475 |
Description | CAP 1206 25V 4.7 UF X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24600 | €2.46 |
| 50 | €0.18400 | €9.20 |
| 100 | €0.16480 | €16.48 |
| 500 | €0.13256 | €66.28 |
| 1.000 | €0.12259 | €122.59 |
| 2.500 | €0.11208 | €280.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.10216 | €817.28 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

