
CC1206JKNPODBN121 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPODBN121TR-ND - Tape & Reel (TR) 13-CC1206JKNPODBN121CT-ND - Cut Tape (CT) 13-CC1206JKNPODBN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN121 |
Description | CAP CER 120PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15900 | €1.59 |
| 50 | €0.11600 | €5.80 |
| 100 | €0.10270 | €10.27 |
| 500 | €0.08040 | €40.20 |
| 1.000 | €0.07353 | €73.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06196 | €185.88 |
| 6.000 | €0.05802 | €348.12 |
| 9.000 | €0.05604 | €504.36 |
| 15.000 | €0.05385 | €807.75 |
| 21.000 | €0.05257 | €1,103.97 |
| 30.000 | €0.05134 | €1,540.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

