
CC1206CRNPOBBN5R6 | |
|---|---|
DigiKey Part Number | 13-CC1206CRNPOBBN5R6TR-ND - Tape & Reel (TR) 13-CC1206CRNPOBBN5R6CT-ND - Cut Tape (CT) 13-CC1206CRNPOBBN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPOBBN5R6 |
Description | CAP CER 5.6PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPOBBN5R6 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 50 | €0.09360 | €4.68 |
| 100 | €0.08260 | €8.26 |
| 500 | €0.06394 | €31.97 |
| 1.000 | €0.05820 | €58.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04724 | €188.96 |
| 8.000 | €0.04419 | €353.52 |
| 12.000 | €0.04267 | €512.04 |
| 20.000 | €0.04098 | €819.60 |
| 28.000 | €0.03999 | €1,119.72 |
| 40.000 | €0.03904 | €1,561.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

