
CC1206CRNPOBBN3R9 | |
|---|---|
DigiKey Part Number | 13-CC1206CRNPOBBN3R9TR-ND - Tape & Reel (TR) 13-CC1206CRNPOBBN3R9CT-ND - Cut Tape (CT) 13-CC1206CRNPOBBN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPOBBN3R9 |
Description | CAP CER 3.9PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPOBBN3R9 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19600 | €1.96 |
| 50 | €0.14440 | €7.22 |
| 100 | €0.12860 | €12.86 |
| 500 | €0.10186 | €50.93 |
| 1.000 | €0.09361 | €93.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07739 | €309.56 |
| 8.000 | €0.07302 | €584.16 |
| 12.000 | €0.07083 | €849.96 |
| 20.000 | €0.06840 | €1,368.00 |
| 28.000 | €0.06698 | €1,875.44 |
| 40.000 | €0.06562 | €2,624.80 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

