
CC0805ZKY5V5BB106 | |
|---|---|
DigiKey Part Number | 311-1462-2-ND - Tape & Reel (TR) 311-1462-1-ND - Cut Tape (CT) 311-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V5BB106 |
Description | CAP CER 10UF 6.3V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V5BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07500 | €0.75 |
| 50 | €0.05260 | €2.63 |
| 100 | €0.04580 | €4.58 |
| 500 | €0.03438 | €17.19 |
| 1.000 | €0.03088 | €30.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02529 | €75.87 |
| 6.000 | €0.02328 | €139.68 |
| 9.000 | €0.02227 | €200.43 |
| 15.000 | €0.02115 | €317.25 |
| 21.000 | €0.02050 | €430.50 |
| 30.000 | €0.01987 | €596.10 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

