Parametric Equivalent
Parametric Equivalent

CC0805ZFY5V5BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805ZFY5V5BB106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805ZFY5V5BB106 |
Description | CAP CER 10UF 6.3V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZFY5V5BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805ZKY5V5BB106 | YAGEO | 42.558 | 311-1462-1-ND | €0.14000 | Parametric Equivalent |
| C0805C106Z9VACTU | KEMET | 4.590 | 399-C0805C106Z9VACTUCT-ND | €0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02202 | €220.20 |
| Unit Price without VAT: | €0.02202 |
|---|---|
| Unit Price with VAT: | €0.02642 |



