


CC0805MRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-4349-2-ND - Tape & Reel (TR) 311-4349-1-ND - Cut Tape (CT) 311-4349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX7R9BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02830 | €2.83 |
| 500 | €0.02070 | €10.35 |
| 1.000 | €0.01838 | €18.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01420 | €56.80 |
| 8.000 | €0.01298 | €103.84 |
| 12.000 | €0.01236 | €148.32 |
| 20.000 | €0.01168 | €233.60 |
| 28.000 | €0.01129 | €316.12 |
| 40.000 | €0.01091 | €436.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

