CC0805MKX6S5BB476 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 66
Unit Price: €0.74000
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MKX6S5BB476

DigiKey Part Number
13-CC0805MKX6S5BB476TR-ND - Tape & Reel (TR)
13-CC0805MKX6S5BB476CT-ND - Cut Tape (CT)
13-CC0805MKX6S5BB476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX6S5BB476
Description
CAP CER 47UF 6.3V X6S 0805
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MKX6S5BB476 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805S476M007THoly Stone Enterprise Co., Ltd.664587-C0805S476M007TCT-ND€0.74000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.58500€5.85
50€0.45580€22.79
100€0.41600€41.60
500€0.34898€174.49
1.000€0.32826€328.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.28824€864.72
6.000€0.27630€1,657.80
9.000€0.27032€2,432.88
15.000€0.26369€3,955.35
21.000€0.25981€5,456.01
30.000€0.25608€7,682.40
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.09200