Direct



CC0805KRX7RBBB332 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RBBB332TR-ND - Tape & Reel (TR) 13-CC0805KRX7RBBB332CT-ND - Cut Tape (CT) 13-CC0805KRX7RBBB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB332 |
Description | CAP CER 3300PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB332 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332KCRACTU | KEMET | 7.542 | 399-C0805C332KCRACTUCT-ND | €0.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08200 | €0.82 |
| 50 | €0.05740 | €2.87 |
| 100 | €0.05010 | €5.01 |
| 500 | €0.03784 | €18.92 |
| 1.000 | €0.03404 | €34.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02702 | €108.08 |
| 8.000 | €0.02501 | €200.08 |
| 12.000 | €0.02401 | €288.12 |
| 20.000 | €0.02290 | €458.00 |
| 28.000 | €0.02225 | €623.00 |
| 40.000 | €0.02162 | €864.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |


