


CC0805KRX7R8BB123 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R8BB123TR-ND - Tape & Reel (TR) 13-CC0805KRX7R8BB123CT-ND - Cut Tape (CT) 13-CC0805KRX7R8BB123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB123 |
Description | CAP CER 0.012UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB123 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04260 | €2.13 |
| 100 | €0.03710 | €3.71 |
| 500 | €0.02752 | €13.76 |
| 1.000 | €0.02459 | €24.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01924 | €76.96 |
| 8.000 | €0.01769 | €141.52 |
| 12.000 | €0.01692 | €203.04 |
| 20.000 | €0.01606 | €321.20 |
| 28.000 | €0.01556 | €435.68 |
| 40.000 | €0.01508 | €603.20 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

