


CC0805KRX7R0BB682 | |
|---|---|
DigiKey Part Number | 311-1892-2-ND - Tape & Reel (TR) 311-1892-1-ND - Cut Tape (CT) 311-1892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB682 |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682K1RACTU | KEMET | 10.521 | 399-C0805C682K1RACTUCT-ND | €0.25000 | Direct |
| C0805C682KBRACTU | KEMET | 5.826 | 399-C0805C682KBRACTUCT-ND | €0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 50 | €0.03520 | €1.76 |
| 100 | €0.03030 | €3.03 |
| 500 | €0.02228 | €11.14 |
| 1.000 | €0.01982 | €19.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01537 | €61.48 |
| 8.000 | €0.01407 | €112.56 |
| 12.000 | €0.01341 | €160.92 |
| 20.000 | €0.01269 | €253.80 |
| 28.000 | €0.01227 | €343.56 |
| 40.000 | €0.01187 | €474.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

