CC0805KPX7R9BB561 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.06076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05239
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.06076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04326
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04160
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05362
Datasheet
560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KPX7R9BB561

DigiKey Part Number
13-CC0805KPX7R9BB561TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805KPX7R9BB561
Description
CAP CER 560PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX7R9BB561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C561K5RAC3020KEMET0399-C0805C561K5RAC3020TR-ND€0.06076Parametric Equivalent
C0805C561K5RAC3070KEMET0399-C0805C561K5RAC3070TR-ND€0.05239Parametric Equivalent
C0805C561K5RAC3123KEMET0399-C0805C561K5RAC3123TR-ND€0.06076Parametric Equivalent
C0805C561K5RAC3164KEMET0399-C0805C561K5RAC3164TR-ND€0.04326Parametric Equivalent
C0805C561K5RAC31647042KEMET0399-C0805C561K5RAC31647042TR-ND€0.04160Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.01535€307.00
Manufacturers Standard Package
Unit Price without VAT:€0.01535
Unit Price with VAT:€0.01842