


CC0805KKX7RYBB473 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7RYBB473TR-ND - Tape & Reel (TR) 13-CC0805KKX7RYBB473CT-ND - Cut Tape (CT) 13-CC0805KKX7RYBB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7RYBB473 |
Description | CAP CER 0.047UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05300 | €0.53 |
| 50 | €0.03620 | €1.81 |
| 100 | €0.03120 | €3.12 |
| 500 | €0.02298 | €11.49 |
| 1.000 | €0.02046 | €20.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.01652 | €49.56 |
| 6.000 | €0.01507 | €90.42 |
| 9.000 | €0.01434 | €129.06 |
| 15.000 | €0.01354 | €203.10 |
| 21.000 | €0.01307 | €274.47 |
| 30.000 | €0.01262 | €378.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

