2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R7BB225

DigiKey Part Number
311-1866-2-ND - Tape & Reel (TR)
311-1866-1-ND - Cut Tape (CT)
311-1866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R7BB225
Description
CAP CER 2.2UF 16V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R7BB225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX5R8BB225YAGEO5.294311-1870-1-ND€0.24000Upgrade
CC0805KKX7R7BB225YAGEO39.101311-1881-1-ND€0.20000Upgrade
CC0805KKX7R8BB225YAGEO45311-1884-1-ND€0.26000Upgrade
CC0805KKX7R9BB225YAGEO270.069311-3420-1-ND€0.32000Upgrade
CC0805KRX5R7BB225YAGEO131.914311-3428-1-ND€0.14000Parametric Equivalent
In-Stock: 2.311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.10700€1.07
50€0.07660€3.83
100€0.06740€6.74
500€0.05160€25.80
1.000€0.04675€46.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03883€116.49
6.000€0.03604€216.24
9.000€0.03465€311.85
15.000€0.03310€496.50
21.000€0.03220€676.20
30.000€0.03133€939.90
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800