
CC0805JRNPOCBN100 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOCBN100TR-ND - Tape & Reel (TR) 13-CC0805JRNPOCBN100CT-ND - Cut Tape (CT) 13-CC0805JRNPOCBN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOCBN100 |
Description | CAP CER 10PF 1KV C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOCBN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06900 | €0.69 |
| 50 | €0.04820 | €2.41 |
| 100 | €0.04190 | €4.19 |
| 500 | €0.03128 | €15.64 |
| 1.000 | €0.02802 | €28.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02206 | €88.24 |
| 8.000 | €0.02034 | €162.72 |
| 12.000 | €0.01948 | €233.76 |
| 20.000 | €0.01853 | €370.60 |
| 28.000 | €0.01797 | €503.16 |
| 40.000 | €0.01743 | €697.20 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

