
CC0805JRNPO9BN821 | |
|---|---|
DigiKey Part Number | 311-3382-2-ND - Tape & Reel (TR) 311-3382-1-ND - Cut Tape (CT) 311-3382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN821 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05700 | €0.57 |
| 50 | €0.03960 | €1.98 |
| 100 | €0.03430 | €3.43 |
| 500 | €0.02540 | €12.70 |
| 1.000 | €0.02265 | €22.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01766 | €70.64 |
| 8.000 | €0.01621 | €129.68 |
| 12.000 | €0.01548 | €185.76 |
| 20.000 | €0.01468 | €293.60 |
| 28.000 | €0.01421 | €397.88 |
| 40.000 | €0.01376 | €550.40 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

