Upgrade
Upgrade
Upgrade
Direct
Upgrade

CC0805JRNPO0BN220 | |
|---|---|
DigiKey Part Number | 311-1840-2-ND - Tape & Reel (TR) 311-1840-1-ND - Cut Tape (CT) 311-1840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN220 |
Description | CAP CER 22PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOABN220 | YAGEO | 3.500 | 311-4248-1-ND | €0.13000 | Upgrade |
| CC0805JRNPOBBN220 | YAGEO | 43.369 | 311-3622-1-ND | €0.14000 | Upgrade |
| CC0805JRNPOYBN220 | YAGEO | 3.697 | 311-1854-1-ND | €0.19000 | Upgrade |
| C0805C220J1GACTU | KEMET | 73.811 | 399-C0805C220J1GACTUCT-ND | €0.14000 | Direct |
| C0805C220JCGACTU | KEMET | 62.212 | 399-C0805C220JCGACTUCT-ND | €0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05700 | €0.57 |
| 50 | €0.03920 | €1.96 |
| 100 | €0.03390 | €3.39 |
| 500 | €0.02508 | €12.54 |
| 1.000 | €0.02235 | €22.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01742 | €69.68 |
| 8.000 | €0.01599 | €127.92 |
| 12.000 | €0.01527 | €183.24 |
| 20.000 | €0.01448 | €289.60 |
| 28.000 | €0.01401 | €392.28 |
| 40.000 | €0.01356 | €542.40 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |



