8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JKNPO9BN822

DigiKey Part Number
13-CC0805JKNPO9BN822TR-ND - Tape & Reel (TR)
13-CC0805JKNPO9BN822CT-ND - Cut Tape (CT)
13-CC0805JKNPO9BN822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKNPO9BN822
Description
CAP CER 8200PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKNPO9BN822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.41700€4.17
50€0.31960€15.98
100€0.28950€28.95
500€0.23876€119.38
1.000€0.22307€223.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.19402€582.06
6.000€0.18500€1,110.00
9.000€0.18048€1,624.32
15.000€0.17547€2,632.05
21.000€0.17254€3,623.34
30.000€0.16972€5,091.60
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.79200