CC0805GRNPO0BN121 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6.518
Unit Price: €0.56000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.138
Unit Price: €0.37000
Datasheet
120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO0BN121

DigiKey Part Number
13-CC0805GRNPO0BN121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805GRNPO0BN121
Description
CAP CER 120PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO0BN121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C121G1GACTUKEMET6.518399-17428-1-ND€0.56000Direct
KGM21BCG2A121GTKYOCERA AVX5.138478-KGM21BCG2A121GTCT-ND€0.37000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03257€130.28
Manufacturers Standard Package
Unit Price without VAT:€0.03257
Unit Price with VAT:€0.03908